P6KE11CAG-Z15-R vs P6KE11C feature comparison

P6KE11CAG-Z15-R Unisonic Technologies Co Ltd

Buy Now Datasheet

P6KE11C New Jersey Semiconductor Products Inc

Buy Now Datasheet
Active Active
UNISONIC TECHNOLOGIES CO LTD NEW JERSEY SEMICONDUCTOR PRODUCTS INC
compliant unknown
EAR99
8541.10.00.50
11.55 V
10.45 V 9.9 V
11 V
ISOLATED
15.6 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-15 DO-15
O-PALF-W2 O-PALF-W2
600 W 600 W
1 1
2 2
150 °C 175 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
5 W
9.4 V 8.92 V
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
1 64

Compare P6KE11CAG-Z15-R with alternatives