P6KE110CAHE3/54 vs P6KE110CAMP feature comparison

P6KE110CAHE3/54 New Jersey Semiconductor Products Inc

Buy Now Datasheet

P6KE110CAMP Fagor Electrónica

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC FAGOR ELECTRONICA S COOP
Package Description DO-15, 2 PIN O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY FORMED LEAD OPTIONS ARE AVAILABLE
Breakdown Voltage-Max 116 V 121 V
Breakdown Voltage-Min 105 V 99 V
Breakdown Voltage-Nom 110.5 V 110 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 152 V 158 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-204AC DO-204AC
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 94 V 89.2 V
Reverse Current-Max 1 µA 5 µA
Reverse Test Voltage 94 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Rohs Code Yes
Pin Count 2
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P6KE110CAHE3/54 with alternatives

Compare P6KE110CAMP with alternatives