P6KE110CA vs JANS1N6111 feature comparison

P6KE110CA Microsemi Corporation

Buy Now Datasheet

JANS1N6111 Micross Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROSS COMPONENTS
Package Description PLASTIC, T-18, 2 PIN HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 116 V
Breakdown Voltage-Min 105 V 15.2 V
Breakdown Voltage-Nom 110 V 16 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 152 V 23.5 V
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e0 e2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 500 W
Number of Elements 1 2
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.5 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 94 V 12.2 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD TIN COPPER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 78 4
Additional Feature HIGH RELIABILITY
Reference Standard MIL-19500/516

Compare P6KE110CA with alternatives

Compare JANS1N6111 with alternatives