P6KE11-LF vs P6KE11-AU_AY_000A1 feature comparison

P6KE11-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

P6KE11-AU_AY_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Part Package Code DO-15
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 12.1 V 12 V
Breakdown Voltage-Min 9.9 V 9.9 V
Breakdown Voltage-Nom 11 V 10.95 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 16.2 V 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 8.92 V 8.92 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Reference Standard AEC-Q101; TS 16949; UL RECOGNIZED

Compare P6KE11-LF with alternatives

Compare P6KE11-AU_AY_000A1 with alternatives