P6KE11 vs P6KE11AR0G feature comparison

P6KE11 Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

P6KE11AR0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 12.1 V 11.6 V
Breakdown Voltage-Min 9.9 V 10.5 V
Breakdown Voltage-Nom 11 V 11 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 16.2 V 15.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8.92 V 9.4 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Rohs Code Yes
Package Description DO-15, 2 PIN
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare P6KE11 with alternatives

Compare P6KE11AR0G with alternatives