P6KE10_R2_10001 vs P6KA10 feature comparison

P6KE10_R2_10001 PanJit Semiconductor

Buy Now Datasheet

P6KA10 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC TELEFUNKEN MICROELECTRONICS GMBH
Package Description O-PALF-W2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 11 V
Breakdown Voltage-Min 9 V
Breakdown Voltage-Nom 10 V
Case Connection ISOLATED
Clamping Voltage-Max 15 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8.1 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 2

Compare P6KE10_R2_10001 with alternatives