P6KE10COX.250
vs
P6KE10ACOX.250
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
MICROSEMI CORP
Package Description
O-MEDB-N2
O-MEDB-N2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
10 V
Clamping Voltage-Max
14.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-MEDB-N2
O-MEDB-N2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
DISK BUTTON
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
8.55 V
8.55 V
Reverse Current-Max
10 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
NO LEAD
NO LEAD
Terminal Position
END
END
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare P6KE10COX.250 with alternatives
Compare P6KE10ACOX.250 with alternatives