P6KE10COX.200 vs P6KE10ACOX.160 feature comparison

P6KE10COX.200 Microsemi Corporation

Buy Now Datasheet

P6KE10ACOX.160 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR NEW ENGLAND SEMICONDUCTOR
Package Description O-MEDB-N2 O-MEDB-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 10 V 10 V
Clamping Voltage-Max 14.5 V 14.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MEDB-N2 O-MEDB-N2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8.55 V 8.55 V
Reverse Current-Max 10 µA 10 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Base Number Matches 1 1

Compare P6KE10COX.200 with alternatives

Compare P6KE10ACOX.160 with alternatives