P6KE10COX.160 vs P6KE10C/51-E3 feature comparison

P6KE10COX.160 Microsemi Corporation

Buy Now Datasheet

P6KE10C/51-E3 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR VISHAY SEMICONDUCTORS
Package Description O-MEDB-N2 O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 10 V 10 V
Clamping Voltage-Max 14.5 V 15 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MEDB-N2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style DISK BUTTON LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8.55 V 8.1 V
Reverse Current-Max 10 µA
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form NO LEAD WIRE
Terminal Position END AXIAL
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-15
Pin Count 2
Breakdown Voltage-Max 11 V
Breakdown Voltage-Min 9 V
Case Connection ISOLATED
JEDEC-95 Code DO-204AC
JESD-609 Code e3
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN

Compare P6KE10COX.160 with alternatives

Compare P6KE10C/51-E3 with alternatives