P6KE10CATA
vs
P6KE10CA-LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
WON-TOP ELECTRONICS CO LTD
Package Description
O-PALF-W2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
10.5 V
10.5 V
Breakdown Voltage-Min
9.5 V
9.5 V
Breakdown Voltage-Nom
10 V
10 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
14.5 V
14.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-15
Pin Count
2
JEDEC-95 Code
DO-15
JESD-609 Code
e3
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
8.55 V
Terminal Finish
MATTE TIN
Compare P6KE10CATA with alternatives
Compare P6KE10CA-LF with alternatives