P6KE10C-TP
vs
P6KE10C-B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
DIODES INC
|
Part Package Code |
DO-15
|
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
O-LALF-W2
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
11 V
|
|
Breakdown Voltage-Min |
9 V
|
9 V
|
Breakdown Voltage-Nom |
10 V
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
15 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-15
|
|
JESD-30 Code |
O-PALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
8.1 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
|
Reverse Current-Max |
|
20 µA
|
|
|
|
Compare P6KE10C-TP with alternatives
Compare P6KE10C-B with alternatives