P6KE10C-B vs P6KE10C-TB-LF feature comparison

P6KE10C-B Diodes Incorporated

Buy Now Datasheet

P6KE10C-TB-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC WON-TOP ELECTRONICS CO LTD
Package Description O-LALF-W2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
Breakdown Voltage-Min 9 V 9 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 20 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-15
Pin Count 2
Breakdown Voltage-Max 11 V
Breakdown Voltage-Nom 10 V
JEDEC-95 Code DO-15
JESD-609 Code e3
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 8.1 V
Terminal Finish MATTE TIN

Compare P6KE10C-B with alternatives

Compare P6KE10C-TB-LF with alternatives