P6KE10C
vs
P6KE10C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
MOTOROLA INC
Reach Compliance Code
unknown
unknown
Additional Feature
LOW IMPEDANCE
Breakdown Voltage-Max
11 V
11 V
Breakdown Voltage-Min
9 V
9 V
Breakdown Voltage-Nom
10 V
10 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
15 V
15 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
20 µA
10 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
4
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Rep Pk Reverse Voltage-Max
8.1 V
Terminal Finish
TIN LEAD
Compare P6KE10C with alternatives
Compare P6KE10C with alternatives