P6KE10A-B vs P6KE10_B0_10001 feature comparison

P6KE10A-B Frontier Electronics Co Ltd

Buy Now Datasheet

P6KE10_B0_10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FRONTIER ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 10.5 V 11 V
Breakdown Voltage-Min 9.5 V 9 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 14.5 V 15 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Nom 10 V
JEDEC-95 Code DO-15
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8.1 V
Terminal Finish TIN

Compare P6KE10A-B with alternatives

Compare P6KE10_B0_10001 with alternatives