P6KE10A vs P6KE10A-E3/54 feature comparison

P6KE10A Viking Tech Corp

Buy Now Datasheet

P6KE10A-E3/54 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 10.5 V 10.5 V
Breakdown Voltage-Min 9.5 V 9.5 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 8.55 V 8.55 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
Breakdown Voltage-Nom 10 V
Clamping Voltage-Max 14.5 V
JESD-609 Code e3
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN

Compare P6KE10A with alternatives

Compare P6KE10A-E3/54 with alternatives