P6KE100CTR
vs
P6KE100CARL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
STMICROELECTRONICS
Package Description
PLASTIC, T-18, 2 PIN
PLASTIC, DO-15, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
110 V
105 V
Breakdown Voltage-Min
90 V
95 V
Breakdown Voltage-Nom
100 V
100 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
144 V
178 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
81 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
19
1
Part Package Code
DO-15
Diode Capacitance-Min
250 pF
JEDEC-95 Code
DO-204AC
Operating Temperature-Max
175 °C
Reference Standard
UL RECOGNIZED
Reverse Current-Max
5 µA
Compare P6KE100CTR with alternatives
Compare P6KE100CARL with alternatives