P6KE100CA-TB-LF vs P6KE100CA feature comparison

P6KE100CA-TB-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

P6KE100CA Square D by Schneider Electric

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD SQUARE D CO
Part Package Code DO-15
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 105 V
Breakdown Voltage-Min 95 V
Breakdown Voltage-Nom 100 V 100 V
Case Connection ISOLATED
Clamping Voltage-Max 137 V 137 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 85.5 V 85.5 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 74

Compare P6KE100CA-TB-LF with alternatives