P6KE100CA-E3/73 vs P6KE100A feature comparison

P6KE100CA-E3/73 Vishay Semiconductors

Buy Now Datasheet

P6KE100A World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS WORLD PRODUCTS INC
Part Package Code DO-15 DO-15
Package Description O-PALF-W2 ROHS COMPLIANT PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 105 V 105 V
Breakdown Voltage-Min 95 V 95 V
Breakdown Voltage-Nom 100 V 100 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 137 V 137 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-15
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 85.5 V 85.5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P6KE100CA-E3/73 with alternatives

Compare P6KE100A with alternatives