P6KE100ARLG vs P6KE100A feature comparison

P6KE100ARLG onsemi

Buy Now Datasheet

P6KE100A Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ONSEMI SENSITRON SEMICONDUCTOR
Package Description LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN PLASTIC PACKAGE-2
Pin Count 0 2
Manufacturer Package Code 017AA
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 105 V 105 V
Breakdown Voltage-Min 95 V 95 V
Breakdown Voltage-Nom 100 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 137 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 85.5 V 85.5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Part Package Code DO-15
JEDEC-95 Code DO-15
Moisture Sensitivity Level 1

Compare P6KE100ARLG with alternatives

Compare P6KE100A with alternatives