P6KE100AAMP
vs
P6KE100A-E3/54
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FAGOR ELECTRONICA S COOP
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
DO-15, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
FORMED LEAD OPTIONS ARE AVAILABLE
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
105 V
105 V
Breakdown Voltage-Min
95 V
95 V
Breakdown Voltage-Nom
100 V
100 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
137 V
137 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
DO-204AC
JESD-30 Code
O-PALF-W2
O-XALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
85.5 V
85.5 V
Reverse Current-Max
5 µA
1 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
3
Forward Voltage-Max (VF)
3.5 V
Reference Standard
AEC-Q101; UL RECOGNIZED
Reverse Test Voltage
85.5 V
Compare P6KE100AAMP with alternatives
Compare P6KE100A-E3/54 with alternatives