P6KE100A-G vs P6KE100A-T3 feature comparison

P6KE100A-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

P6KE100A-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 100 V
Clamping Voltage-Max 137 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 85.5 V 85.5 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 3
Package Description O-PALF-W2
Breakdown Voltage-Max 105 V
Breakdown Voltage-Min 95 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE

Compare P6KE100A-T3 with alternatives