P6KE100A vs P6KE100C feature comparison

P6KE100A STMicroelectronics

Buy Now Datasheet

P6KE100C

Part not found

Search for P6KE100C
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DO-15
Package Description PLASTIC, DO-15, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 105 V
Breakdown Voltage-Min 95 V
Breakdown Voltage-Nom 100 V
Case Connection ISOLATED
Clamping Voltage-Max 178 V
Configuration SINGLE
Diode Capacitance-Min 500 pF
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 85.5 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2

Compare P6KE100A with alternatives