P6KE10 vs P6KE10A feature comparison

P6KE10 Viking Tech Corp

Buy Now Datasheet

P6KE10A General Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VIKING TECH CORP GENERAL INSTRUMENT CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN LOW IMPEDANCE
Breakdown Voltage-Max 11 V 10.5 V
Breakdown Voltage-Min 9 V 9.5 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 8.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 1
Breakdown Voltage-Nom 10 V
Clamping Voltage-Max 14.5 V
Qualification Status Not Qualified
Reverse Current-Max 10 µA

Compare P6KE10 with alternatives

Compare P6KE10A with alternatives