P6KE10 vs P6KE10 feature comparison

P6KE10 SEMIKRON

Buy Now Datasheet

P6KE10 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL MOTOROLA INC
Part Package Code DO-15
Package Description PLASTIC, DO-15, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 11 V 11 V
Breakdown Voltage-Min 9 V 9 V
Breakdown Voltage-Nom 10 V 10 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e2 e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -50 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8.1 V 8.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 16
Reverse Current-Max 10 µA

Compare P6KE10 with alternatives

Compare P6KE10 with alternatives