P6KE10 vs P6KE10A feature comparison

P6KE10 Motorola Mobility LLC

Buy Now Datasheet

P6KE10A Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description O-PALF-W2 PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 11 V 10.5 V
Breakdown Voltage-Min 9 V 9.5 V
Breakdown Voltage-Nom 10 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 15 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8.1 V 8.55 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 16 5
JEDEC-95 Code DO-15
Moisture Sensitivity Level 1
Reference Standard UL RECOGNIZED

Compare P6KE10 with alternatives

Compare P6KE10A with alternatives