P6FMBJ8.2
vs
P4KE400C-E3/54
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RECTRON LTD
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
DO-41
Package Description
R-PDSO-C2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW ZENER IMPEDANCE
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
9.02 V
440 V
Breakdown Voltage-Min
7.38 V
360 V
Clamping Voltage-Max
12.5 V
574 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-204AL
JESD-30 Code
R-PDSO-C2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
600 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
6.63 V
324 V
Surface Mount
YES
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
2
Breakdown Voltage-Nom
400 V
Case Connection
ISOLATED
Compare P6FMBJ8.2 with alternatives
Compare P4KE400C-E3/54 with alternatives