P6FMBJ62 vs P6SMBJ51A-T3-LF feature comparison

P6FMBJ62 Rectron Semiconductor

Buy Now Datasheet

P6SMBJ51A-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD WON-TOP ELECTRONICS CO LTD
Part Package Code DO-214AA DO-214AA
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW ZENER IMPEDANCE
Breakdown Voltage-Max 68.2 V 62.7 V
Breakdown Voltage-Min 55.8 V 56.7 V
Clamping Voltage-Max 89 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50.2 V 51 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare P6FMBJ62 with alternatives

Compare P6SMBJ51A-T3-LF with alternatives