P664-2SF
vs
P660-12CC
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CARLISLE INTERCONNECT TECHNOLOGIES
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body Depth |
0.386 inch
|
0.11 inch
|
Cable Types |
SEMI-RIGID
|
SEMI-RIGID
|
Connector Type |
RF SMP CONNECTOR
|
RF SMP CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
COAX
|
COAX
|
Insertion Loss |
0.1 dB
|
0.1 dB
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Shell Material |
STAINLESS STEEL
|
BERYLLIUM COPPER
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.15
|
1.15
|
Base Number Matches |
1
|
1
|
Body Diameter |
|
0.199 inch
|
Shell Finish |
|
GOLD
|
|
|
|
Compare P664-2SF with alternatives
Compare P660-12CC with alternatives