P660-6CC
vs
P664-12SF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Body Depth
0.11 inch
0.386 inch
Body Diameter
0.199 inch
Cable Types
SEMI-RIGID
SEMI-RIGID
Connector Type
RF SMP CONNECTOR
RF SMP CONNECTOR
Contact Gender
MALE
MALE
Contact Style
COAX
COAX
Insertion Loss
0.1 dB
0.1 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Number of Ports
1
1
Operating Frequency-Max
18 GHz
18 GHz
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Shell Finish
GOLD
Shell Material
BERYLLIUM COPPER
STAINLESS STEEL
Total Number of Contacts
1
1
VSWR
1.15
1.15
Base Number Matches
1
1
Compare P660-6CC with alternatives
Compare P664-12SF with alternatives