P5KE8.5A-B
vs
SA8.5
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
48
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
11.5 V
Breakdown Voltage-Min
9.44 V
Breakdown Voltage-Nom
10.47 V
Case Connection
ISOLATED
Clamping Voltage-Max
15.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
MIL-STD-750
Rep Pk Reverse Voltage-Max
8.5 V
Reverse Current-Max
10 µA
Reverse Test Voltage
8.5 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Compare P5KE8.5A-B with alternatives