P5KE6.5C-T
vs
MVP5KE6.5CATR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
JESD-609 Code |
e0
|
e0
|
Peak Reflow Temperature (Cel) |
240
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
DO-41
|
Package Description |
|
O-PALF-W2
|
Pin Count |
|
2
|
Breakdown Voltage-Max |
|
7.98 V
|
Breakdown Voltage-Min |
|
7.22 V
|
Breakdown Voltage-Nom |
|
7.6 V
|
Case Connection |
|
ISOLATED
|
Clamping Voltage-Max |
|
11.2 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
|
DO-204AL
|
JESD-30 Code |
|
O-PALF-W2
|
Moisture Sensitivity Level |
|
1
|
Non-rep Peak Rev Power Dis-Max |
|
500 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
BIDIRECTIONAL
|
Power Dissipation-Max |
|
1.19 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500
|
Rep Pk Reverse Voltage-Max |
|
6.5 V
|
Surface Mount |
|
NO
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare P5KE6.5C-T with alternatives
Compare MVP5KE6.5CATR with alternatives