P5KE6.5A-TP
vs
SA6.5A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Part Package Code |
DO-15
|
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
MCC
|
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
|
Breakdown Voltage-Max |
8.3 V
|
7.98 V
|
Breakdown Voltage-Min |
7.22 V
|
7.22 V
|
Breakdown Voltage-Nom |
7.76 V
|
7.6 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
11.2 V
|
11.2 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-15
|
|
JESD-30 Code |
O-PALF-W2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
500 W
|
500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
3 W
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
6.5 V
|
6.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
1
|
59
|
|
|
|
Compare P5KE6.5A-TP with alternatives