P5KE5.0A-B
vs
MSPP5KE6.0E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
JESD-609 Code
e0
e3
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Breakdown Voltage-Max
8.15 V
Breakdown Voltage-Min
6.67 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.19 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
6 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Compare P5KE5.0A-B with alternatives
Compare MSPP5KE6.0E3 with alternatives