P5KE36A-T vs P5KE36A-TP-HF feature comparison

P5KE36A-T Micro Commercial Components

Buy Now Datasheet

P5KE36A-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Peak Reflow Temperature (Cel) 240 260
Terminal Finish TIN LEAD Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 5
Base Number Matches 1 1
Package Description O-PALF-W2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 46 V
Breakdown Voltage-Min 40 V
Breakdown Voltage-Nom 43 V
Case Connection ISOLATED
Clamping Voltage-Max 58.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 36 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare P5KE36A-T with alternatives

Compare P5KE36A-TP-HF with alternatives