P5KE28 vs P5KE28A-AP-HF feature comparison

P5KE28 International Semiconductor Inc

Buy Now Datasheet

P5KE28A-AP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC MICRO COMMERCIAL COMPONENTS CORP
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 38 V 35.8 V
Breakdown Voltage-Min 31.1 V 31.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 50.1 V 45.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 1
Rohs Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 33.45 V
JEDEC-95 Code DO-15
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 28 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 5

Compare P5KE28 with alternatives

Compare P5KE28A-AP-HF with alternatives