P5KE12CE3TR vs P5KE12C-B feature comparison

P5KE12CE3TR Microsemi Corporation

Buy Now Datasheet

P5KE12C-B Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 16.3 V
Breakdown Voltage-Min 13.3 V
Breakdown Voltage-Nom 14.8 V
Case Connection ISOLATED
Clamping Voltage-Max 22 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.19 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare P5KE12CE3TR with alternatives

Compare P5KE12C-B with alternatives