P5KE100CA-TP-HF
vs
P5KE100C-AP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
128 V
141 V
Breakdown Voltage-Min
111 V
111 V
Breakdown Voltage-Nom
119.5 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
162 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
5
10
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DO-15
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Compare P5KE100CA-TP-HF with alternatives
Compare P5KE100C-AP with alternatives