P5KE100CA-B vs P5KE100C-BP feature comparison

P5KE100CA-B Micro Commercial Components

Buy Now Datasheet

P5KE100C-BP Micro Commercial Components

Buy Now Datasheet
No Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS CORP
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
e0 e3
240 260
TIN LEAD MATTE TIN
30 10
1 1
Yes
DO-15
ROHS COMPLIANT, PLASTIC PACKAGE-2
2
EXCELLENT CLAMPING CAPABILITY
141 V
111 V
ISOLATED
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
DO-15
O-PALF-W2
1
500 W
1
2
175 °C
-65 °C
PLASTIC/EPOXY
ROUND
LONG FORM
BIDIRECTIONAL
1 W
Not Qualified
UL RECOGNIZED
100 V
NO
AVALANCHE
WIRE
AXIAL

Compare P5KE100CA-B with alternatives

Compare P5KE100C-BP with alternatives