P561CE154M220A
vs
P561CE154M220C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.10
8532.25.00.10
Capacitance
0.15 µF
0.15 µF
Capacitor Type
PAPER CAPACITOR
PAPER CAPACITOR
Dielectric Material
PAPER
PAPER
Height
14 mm
14 mm
Length
24 mm
24 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TRAY
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
220 V
220 V
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
NO
Terminal Pitch
20.3 mm
20.3 mm
Terminal Shape
WIRE
WIRE
Width
7.6 mm
7.6 mm
Base Number Matches
1
1
Compare P561CE154M220A with alternatives
Compare P561CE154M220C with alternatives