P54FCT646TLM vs PI74FCT2640TLX feature comparison

P54FCT646TLM Pyramid Semiconductor Corporation

Buy Now Datasheet

PI74FCT2640TLX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code QLCC TSSOP
Package Description QCCN, LCC28,.45SQ TSSOP,
Pin Count 28 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family FCT FCT
JESD-30 Code S-CQCC-N28 R-PDSO-G20
JESD-609 Code e0 e0
Length 11.4554 mm 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 11 ns
Propagation Delay (tpd) 10 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE
Width 11.4554 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
Moisture Sensitivity Level 1

Compare P54FCT646TLM with alternatives

Compare PI74FCT2640TLX with alternatives