P54FCT646CTLM vs PI74FCT162H245ATK feature comparison

P54FCT646CTLM Pyramid Semiconductor Corporation

Buy Now Datasheet

PI74FCT162H245ATK Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code QLCC SOIC
Package Description QCCN, LCC28,.45SQ TSSOP, TSSOP48,.25,16
Pin Count 28 48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Control Type INDEPENDENT CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family FCT FCT
JESD-30 Code S-CQCC-N28 R-PDSO-G48
JESD-609 Code e0 e0
Length 11.4554 mm 9.7 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.048 A 0.024 A
Number of Bits 8 8
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 28 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC28,.45SQ TSSOP48,.25,16
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 6 ns 4.6 ns
Propagation Delay (tpd) 6.3 ns 4.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.4 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE
Width 11.4554 mm 4.4 mm
Base Number Matches 1 3
Pbfree Code No
ECCN Code EAR99

Compare P54FCT646CTLM with alternatives

Compare PI74FCT162H245ATK with alternatives