P54FCT480TLM
vs
M38510/31201B2C
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PERFORMANCE SEMICONDUCTOR CORP
|
LANSDALE SEMICONDUCTOR INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
QCCN, LCC28,.45SQ
|
QCCN, LCC20,.35SQ
|
Pin Count |
28
|
20
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
EVEN PARITY GENERATOR; ODD/EVEN PARITY CHECKER; OPEN DRAIN ACTIVE LOW PARITY ERROR OUTPUT
|
|
Family |
FCT
|
LS
|
JESD-30 Code |
S-CQCC-N28
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
|
Length |
11.4554 mm
|
|
Logic IC Type |
PARITY GENERATOR/CHECKER
|
ADDER/SUBTRACTOR
|
Number of Bits |
8
|
4
|
Number of Functions |
2
|
1
|
Number of Terminals |
28
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC28,.45SQ
|
LCC20,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Propagation Delay (tpd) |
16 ns
|
40 ns
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
1.905 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.4554 mm
|
|
Base Number Matches |
1
|
3
|
Power Supply Current-Max (ICC) |
|
39 mA
|
Screening Level |
|
MIL-M-38510 Class B
|
|
|
|
Compare P54FCT480TLM with alternatives
Compare M38510/31201B2C with alternatives