P54FCT377ATLM
vs
PI74FCT377CTS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
QLCC
SOIC
Package Description
QCCN, LCC20,.35SQ
SOP, SOP20,.4
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12
Average Weight (mg)
356.15
CO2e (mg)
4273.8
Category CO2 Kg
12
Compliance Temperature Grade
Military: -55C to +125C
Additional Feature
WITH HOLD MODE
WITH HOLD MODE
Family
FCT
FCT
JESD-30 Code
S-CQCC-N20
R-PDSO-G20
JESD-609 Code
e0
e0
Length
8.89 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
71400000 Hz
83300000 Hz
Max I(ol)
0.032 A
0.064 A
Number of Bits
8
1
Number of Functions
1
8
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
SOP20,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Prop. Delay@Nom-Sup
8.3 ns
5.2 ns
Propagation Delay (tpd)
8.3 ns
5.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.905 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.89 mm
7.5 mm
Base Number Matches
1
2
ECCN Code
EAR99
Compare P54FCT377ATLM with alternatives
Compare PI74FCT377CTS with alternatives