P54FCT377ATLM
vs
CD54FCT377ATE
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PERFORMANCE SEMICONDUCTOR CORP
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
QLCC
|
|
Package Description |
QCCN, LCC20,.35SQ
|
DIP, DIP20,.3
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH HOLD MODE
|
WITH HOLD MODE
|
Family |
FCT
|
FCT
|
JESD-30 Code |
S-CQCC-N20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e0
|
Length |
8.89 mm
|
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
71400000 Hz
|
83300000 Hz
|
Max I(ol) |
0.032 A
|
0.032 A
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC20,.35SQ
|
DIP20,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Prop. Delay@Nom-Sup |
8.3 ns
|
7.2 ns
|
Propagation Delay (tpd) |
8.3 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.905 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
8.89 mm
|
|
Base Number Matches |
1
|
1
|
Power Supply Current-Max (ICC) |
|
0.5 mA
|
|
|
|
Compare P54FCT377ATLM with alternatives
Compare CD54FCT377ATE with alternatives