P54FCT373TLM
vs
5962-9221703M2A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
LCC
Package Description
QCCN, LCC20,.35SQ
LCC-20
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
POWER OFF DISABLE O/P'S
POWER OFF DISABLE O/PS
Family
FCT
FCT
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
e0
Length
8.89 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.032 A
0.032 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Prop. Delay@Nom-Sup
8.5 ns
5.1 ns
Propagation Delay (tpd)
15 ns
8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.905 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.89 mm
Base Number Matches
1
5
Pbfree Code
No
Manufacturer Package Code
LC20
ECCN Code
EAR99
Date Of Intro
1992-01-01
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Screening Level
MIL-STD-883
Compare P54FCT373TLM with alternatives
Compare 5962-9221703M2A with alternatives