P54FCT3244C{QSOP} vs 74FCT3244AQ8 feature comparison

P54FCT3244C{QSOP} Pyramid Semiconductor Corporation

Buy Now Datasheet

74FCT3244AQ8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description SSOP, SOP, SSOP20,.25
Pin Count 24
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MULTIPLE CENTER PIN VCC AND GND
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G20
Length 8.65 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 24 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP20,.25
Packing Method TR
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 4.8 ns
Propagation Delay (tpd) 4.8 ns
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 20

Compare P54FCT3244C{QSOP} with alternatives

Compare 74FCT3244AQ8 with alternatives