P54FCT273ATCMB vs 54FCT273AFMQB feature comparison

P54FCT273ATCMB Pyramid Semiconductor Corporation

Buy Now Datasheet

54FCT273AFMQB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP-20 DFP, FL20,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-CDIP-T20 R-GDFP-F20
Length 26.924 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1000 Hz
Max I(ol) 0.032 A 0.032 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 16.8 mA
Prop. Delay@Nom-Sup 8.3 ns
Propagation Delay (tpd) 8.3 ns
Seated Height-Max 5.08 mm 2.286 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 6.731 mm
fmax-Min 1 MHz
Base Number Matches 1 1
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B

Compare P54FCT273ATCMB with alternatives

Compare 54FCT273AFMQB with alternatives