P54FCT157ATDB vs 5962-9220803MEA feature comparison

P54FCT157ATDB Pyramid Semiconductor Corporation

Buy Now Datasheet

5962-9220803MEA Integrated Device Technology Inc

Buy Now Datasheet
No
Obsolete Obsolete
PERFORMANCE SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
DIP DIP
DIP, DIP16,.3 DIP,
16 16
unknown unknown
8542.39.00.01 8542.39.00.01
FCT FCT
R-PDIP-T16 R-GDIP-T16
e0 e0
19.431 mm 20.066 mm
MULTIPLEXER MULTIPLEXER
0.032 A
4 4
2 2
1 1
16 16
125 °C 125 °C
-55 °C -55 °C
TRUE TRUE
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP16,.3 DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
5.8 ns
8.1 ns 8.1 ns
Not Qualified Not Qualified
38535Q/M;38534H;883B MIL-STD-883
5.08 mm 5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1
50 pF

Compare P54FCT157ATDB with alternatives

Compare 5962-9220803MEA with alternatives