P54FCT138DMB vs 54FCT138DMQB feature comparison

P54FCT138DMB Pyramid Semiconductor Corporation

Buy Now Datasheet

54FCT138DMQB Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Part Package Code DIP
Package Description DIP, DIP16,.3 ,
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 3 ENABLE INPUTS
Family FCT
Input Conditioning STANDARD
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.431 mm
Logic IC Type 3-LINE TO 8-LINE DECODER
Max I(ol) 0.032 A
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 12 ns
Propagation Delay (tpd) 12 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare P54FCT138DMB with alternatives

Compare 54FCT138DMQB with alternatives