P51L-080P-C-DA vs TX15-80PSTSTH1E feature comparison

P51L-080P-C-DA 3M Interconnect

Buy Now Datasheet

TX15-80PSTSTH1E Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant unknown
Additional Feature 3M, LOW PROFILE POLARIZED
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare P51L-080P-C-DA with alternatives

Compare TX15-80PSTSTH1E with alternatives